You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V G Series Li-Ion Cordless Jigsaw - Bare Unit - 

JV183DZ

JV183DZ - 18V G Series Li-Ion Cordless Jigsaw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
JV183DZ
Order Code:
TL18792
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381658256
Technical Datasheet:
JV183DZ   Datasheet
See all Technical Docs

Product Overview

JV183DZ is a Jigsaw G-series excellent jigsaw for demanding hobbyist. This is a powerful jigsaw with 3 orbital settings and variable speed control dial that enables user to match the speed between 0 – 2900 min-¹ SPM. Length of stroke is 18mm, capacity to wood 65 and to steel 6mm.
  • Compact & lightweight design
  • Variable speed control dial enables user to match the speed to the application
  • 3 orbital settings
  • Tilting base for bevel cuts from 0° - 45°
  • 18V nominal battery voltage
  • 280W max output power
  • Length of Stroke is 18mm
  • Body only, battery and charger not included

Footnotes

Bare unit = body only no battery, charger or case supplied.

Warnings

G-Series batteries are not compatible with the Makita LXT range of cordless tools or chargers.

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
-

:
-

:
Jigsaw

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0088381658256

10 In stock Need more?

???PF_PDP_RSP_SUP???

£56.56 ( £67.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.56 (£67.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --