You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
216mm 40V XGT Li-lon Cordless Slide Compound Mitre Saw - Bare Unit -
LS002GZ01
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- LS002GZ01
- Order Code:
- TL24525
- Product Range
- Makita - 40V XGT Power Tools
- Also Known As:
- GTIN UPC EAN: 0088381733335
- Technical Datasheet:
- LS002GZ01 Datasheet
Product Range Selector (Makita - 40V XGT Power Tools)
See all from this product rangeProduct Overview
- Brushless maintenance-free and long-life motor
- High precision cutting
- Rail-forward design enables to be placed against a wall for maximising work space
- Single sliding system enables smooth operation to produce superior cuts
- Large bevel lock lever; Easy to operate even if the machine is placed close to the wall - you do not need to reach for the rear of the machine to turn the lever
- Precision Mitre angle adjustment; Can be achieved simply by turning a knob on the turn base
- Extendable sub tables help stabilise long material cuts
- Auto-start Wireless System (AWS) connects to compatible vacuum cleaners with Bluetooth
- Front knob for easy bevel angle adjustment
- One touch slide lock; Can be easily locked/unlocked by inserting/removing the lock pin
- Ergonomic rubberised D-handle design for better fit and added comfort
- Maximum thickness of the saw blade: 2.4mm
- No load speed: 4800 min
- Capacity (90°): 70mm x 312 mm and Capacity (45°): 70mm x 220 mm
- Capacity (45° left): 50mm x 312mm
- Bevel capacity right (45°): 30mm x 312 mm
- Maximum Bevel Range (Left): 48° / 48°
- Maximum Mitre Range (Left: 60º / 60º
- Blade Diameter: 216mm
- Bore Size (Arbor Diameter): 30mm
Contents
LS002G Mitre Saw, Dust Bag Assembly, Vertical Vise Asembly, Wireless Adaptor and 5mm Hench Wrench
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 40V
- :
- -
- :
- 216mm
- :
- Mitre
- :
- Makita - 40V XGT Power Tools
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £574.95 (£689.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.