You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
305mm 1800W Slide Compound Mitre Saw 230V -
LS1219/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- LS1219/2
- Order Code:
- TL20818
- Product Range
- Makita - LS1219 Mitre Saw
- Also Known As:
- GTIN UPC EAN: 0088381854658
- Technical Datasheet:
- LS1219/2 Datasheet
Product Range Selector (Makita - LS1219 Mitre Saw)
See all from this product rangeProduct Overview
- Motor head slides on fixed pipes without extending machine at rear end, so the machine can be placed close to walls
- Front knob for easy bevel adjustment
- Holders to support a wide workpiece
- Easy-to-operate mitre angle lock
- One-touch sliding lock
- Large turn base
- Connects to dust extractor
- Electric brake
- Soft start
- Constant speed control
- Double Insulation
- Blade Diameter: 305mm
- Max Mitre Range: 60 - 60º
- Max Mitre Cut at 90º: 92mm x 382mm
- Bore Diameter: 30mm
- Max Bevel Range: 48 - 48º
- No Load Speed: 3200 rpm
Contents
Mitre Saw, TCT Saw Blade, Dust Bag, Triangular Rule, Vertical Vice, Hex Wrench
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1800W
- :
- 305mm
- :
- Mitre
- :
- Makita - LS1219 Mitre Saw
- :
- UK Type G
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £616.61 (£739.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.