You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LXT400 Heavy Duty Tool Bag - 300mm x 375mm x 600mm -
LXT400 BAG
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- LXT400 BAG
- Order Code:
- TL20696
- Also Known As:
- GTIN UPC EAN: 0088381348331
- Technical Datasheet:
- LXT400 BAG Datasheet
Product Overview
- Suitable to hold 4 different LXT tools depending on size of tool
- Rugged ballistic nylon construction
- Multiple interior and exterior pockets for tools and accessories
- Ridged bottom with rails for stability
- Padded bag walls for tool protection
- Adjustable bungie cord on top for added storage
- The ideal way to get your tools to and from the job, keeping them safe while you work
- Dimensions (HxWxD): 300mm x 375mm x 600mm
Product Information
- :
- Nylon (Polyamide)
- :
- 300mm
- :
- 375mm
- :
- 600mm
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.30 (£33.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.