You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max Cordless LED Work Light - Bare Unit -
ML103
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- ML103
- Order Code:
- TL20775
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381818636
- Technical Datasheet:
- ML103 Datasheet
Product Overview
- Portable and ultra-compact light source, ideal for convenient illumination in tight spaces
- Compatible with Makita 10.8V /12V CXT Lithium-Ion slide-style batteries
- Rubberised soft grip provides increased comfort on the job
- Up to 28 hours of illumination using a 10.8V CXT Slide 4Ah Lithium-Ion battery (battery sold separately)
Footnotes
Product Information
- :
- LED Torch
- :
- LED Light
- :
- 100lm
- :
- -
- :
- Battery
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.98 (£17.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.