You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V / 18V / 40V AM & FM Job Site Radio with Bluetooth - 

MR002GZ

MR002GZ - 12V / 18V / 40V AM & FM Job Site Radio with Bluetooth
MR002GZ - 12V / 18V / 40V AM & FM Job Site Radio with Bluetooth
MR002GZ - 12V / 18V / 40V AM & FM Job Site Radio with Bluetooth
MR002GZ - 12V / 18V / 40V AM & FM Job Site Radio with Bluetooth
MR002GZ - 12V / 18V / 40V AM & FM Job Site Radio with Bluetooth
MR002GZ - 12V / 18V / 40V AM & FM Job Site Radio with Bluetooth
MR002GZ - 12V / 18V / 40V AM & FM Job Site Radio with Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
MR002GZ
Order Code:
TL23879
Product Range
Makita - Job Site Radios
Also Known As:
GTIN UPC EAN: 0088381739047
Technical Datasheet:
MR002GZ   Datasheet
See all Technical Docs

Product Range Selector (Makita - Job Site Radios)

See all from this product range

Product Overview

  • With Bluetooth. Dual Power Sources: AC or Makita batteries
  • Sturdy radio and bluetooth speaker with IP65 protection rating
  • Can be used with 12V, 18V and 40V batteries or mains power
  • The device also has an AUX connection and a USB connector for charging the phone
  • Compact and lightweight design
  • IP65 rated for maximum weather and water resistance
  • Compatible with CXT®, LXT®, XGT® batteries
  • Bumpers and metal pipes protect against rough handling
  • Frequency Range FM: 87.5 - 108 MHz

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied - Please Note: Makita 10.8V CXT slide batteries have been reclassified as 12V Max, all tools, batteries and chargers from the 10.8V CXT range are fully compatible with the 12V Max CXT range.

Product Information


:
Makita - Job Site Radios

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0088381739047

17 In stock Need more?

???PF_PDP_RSP_SUP???

£104.15 ( £124.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £104.15 (£124.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --