You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V / 18V / 40V DAB & DAB+ Job Site Radio with Bluetooth -
MR007GZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- MR007GZ
- Order Code:
- TL23855
- Product Range
- Makita - Job Site Radios
- Also Known As:
- GTIN UPC EAN: 0088381743167
- Technical Datasheet:
- MR007GZ Datasheet
Product Range Selector (Makita - Job Site Radios)
See all from this product rangeProduct Overview
- Equipped with equaliser for 7 selectable sound modes
- Sound mode can be selected to suit the music genre
- LED colour indicates the selected sound mode
- Equipped with Bluetooth to wirelessly connect your mobile device to play music
- IP65 rated for maximum weather and water resistance
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Frequency Range FM: 87.5 - 108 MHz
- Frequency Range DAB+: 174.928 - 239.200 MHz
- Nominal Battery Voltage: 12V / 18V / 40V
- Dual Power Sources: AC or Makita batteries
Footnotes
Product Information
- :
- Makita - Job Site Radios
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £139.94 (£167.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.