You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Drill Bit Set, 5 Piece -
P-46084
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- P-46084
- Order Code:
- TL20687
- Also Known As:
- GTIN UPC EAN: 0088381976510
Product Overview
- A flat bit with a grooved head for improved centring and discharge and a hexagon shank that prevents chuck slippage
- Improved centring and discharge
- Ideal for most types of wood, hard or soft
- Length: 150mm
Contents
5x Flat Bits: 16mm, 18mm, 22mm, 25mm & 32mm
Product Information
- :
- 5x Flat Bits: 16mm, 18mm, 22mm, 25mm & 32mm
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.94 (£8.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.