You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8m x 25mm Tape Measure -
P-72986
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- P-72986
- Order Code:
- TL24364
- Product Range
- Makita - Tape Measures
- Also Known As:
- GTIN UPC EAN: 0088381703642
Product Range Selector (Makita - Tape Measures)
See all from this product rangeProduct Overview
- 8m / 26ft Measuring Capacity: Provides ample length for a wide range of tasks
- Reinforced High-Impact Case: Protects the tape measure from damage on job sites
- Durable, Wide Blade: Ensures precision and clear markings for accurate measurements
- Auto-Lock Mechanism: Holds the tape securely in place for consistent measurements
- Smooth Blade Retraction: Allows for quick, controlled retraction after use
- Large, Easy-to-Read Numbers: Provides clear visibility for faster, more efficient work
- Ergonomic, Compact Design: Comfortable to hold and easy to store or carry in your toolbox
Product Information
- :
- Manual
- :
- 8m
- :
- 25mm
- :
- Blue
- :
- Makita - Tape Measures
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.30 (£14.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























