You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Makpac Cantilever Tool Storage Box -
P-84137
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- P-84137
- Order Code:
- TL22777
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381524865
Product Overview
- This Makpac Cantilever Storage Box is compatible with all Makpac interlocking cases
- Tranparent lid to quickly locate accessories & fixings
- Supplied with 5 insert boxes to keep fixings separate
- Dimensions (HxWxD): 225mm x 395mm x 295mm
Contents
Makpac Cantilever Tool Box & 5x Organiser Insert Boxes
Product Information
- :
- Plastic
- :
- 225mm
- :
- 395mm
- :
- 295mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.28 (£69.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























