You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Submersible Clean Water Pump 230V -
PF0300/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- PF0300/2
- Order Code:
- SI18027
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 04002829833308
Product Overview
- Automatic shutoff with adjustable float lever
- Clean water up to 5mm particle size
- Max delivery: 140 litres/min
- Max head: 7m
- Submersion depth: 5m
- Max solids diameter: 5mm
- Min. Suction level: 20mm
- Power: 300W
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 140l/min
- :
- -
- :
- 300W
- :
- -
- :
- 7m
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.84 (£59.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.