You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40V XGT Li-lon Brushless Trimmer - Bare Unit -
RT001GZ21
New





Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- RT001GZ21
- Order Code:
- TL24537
- Product Range
- Makita - 40V XGT Power Tools
- Also Known As:
- GTIN UPC EAN: 0088381759830
- Technical Datasheet:
- RT001GZ21 Datasheet
Product Range Selector (Makita - 40V XGT Power Tools)
See all from this product rangeProduct Overview
- Variable speed
- Brushless maintenance-free and long-life motor
- Auto-start Wireless System (AWS) connects to compatible vacuum cleaners with Bluetooth
- eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
- Soft start for smooth start-ups
- Battery protection system automatically shuts off power when the battery level is low
- Constant speed control maintains constant speed under load
- No load speed: 10000 - 31000 min
- Max. Collet Capacity: 0 - 1-3/8 "
- Plunge capacity: 0 - 40mm
- Plunge capacity with trimmer base: 0 - 40mm
- Plunge capacity with plunge base: 0 - 35mm
- Collet Capacity: 6 / 8mm
- Sound Power Level (LWA): 92dB(A)
- Sound Pressure Level (LpA): 84 dB (A)
- Noise Uncertainty (K Factor: 3dB (A)
- Vibration Level, Rotation Without Load: ≤ 2,5 m/s²
- Vibration Uncertainty (K Factor): 1.5m/s²
Contents
RT001G Trimmer, Trimmer Guide Assembly, Straight Guide Assembly, Accessory Set, Dust Nozzle, Template Guide, 13mm Wrench and Makpac Case
Footnotes
Product Information
- :
- -
- :
- -
- :
- 31000rpm
- :
- Makita - 40V XGT Power Tools
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.65 (£199.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.