You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V G Series Li-Ion Cordless Impact Driver - Bare Unit -
TD127DZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- TD127DZ
- Order Code:
- TL18793
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00088381633055
- Technical Datasheet:
- TD127DZ Datasheet
Product Overview
- Compact & Lightweight
- Variable Speed Trigger Control
- Forward / Reverse Action
- Ergonomic Soft Grip
- Low Noise & Vibration Levels
- Machine Screw M4-M8
- Standard Bolt M5-M14
- High Tensile Bolt M5-M12
- No Load Speed 0 - 2,300 rpm
- Impacts per minute 0 - 3,000 ipm.
- Max Torque 140 N-m
Footnotes
Warnings
Product Information
- :
- 3000BPM
- :
- 140N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 15/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
3 more will be available week commencing 15/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.94 (£69.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.