You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40V XGT Li-lon Cordless Oscillating Multi-Tool - Bare Unit - 

TM001GZ02

New
TM001GZ02 - 40V XGT Li-lon Cordless Oscillating Multi-Tool - Bare Unit
TM001GZ02 - 40V XGT Li-lon Cordless Oscillating Multi-Tool - Bare Unit
TM001GZ02 - 40V XGT Li-lon Cordless Oscillating Multi-Tool - Bare Unit
TM001GZ02 - 40V XGT Li-lon Cordless Oscillating Multi-Tool - Bare Unit
TM001GZ02 - 40V XGT Li-lon Cordless Oscillating Multi-Tool - Bare Unit
TM001GZ02 - 40V XGT Li-lon Cordless Oscillating Multi-Tool - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
TM001GZ02
Order Code:
TL24539
Product Range
Makita - 40V XGT Power Tools
Also Known As:
GTIN UPC EAN: 0197050006837
Technical Datasheet:
TM001GZ02   Datasheet
See all Technical Docs

Product Range Selector (Makita - 40V XGT Power Tools)

See all from this product range

Product Overview

The TM001GZ02 is a cordless multi tool powered by a 40V max XGT Li-Ion battery and designed to be compatible with STARLOCK MAX accessories.
  • Tool-less blade change for fast blade installation and removal
  • AVT (Anti-Vibration Technology) ensures extra-low vibration performance
  • Built-in LED light with afterglow function illuminates the work area
  • Soft start for smooth start-ups
  • Variable speed control dial enables user to match the speed to the application for greater versatility
  • Anti-restart function minimises accidental start-up
  • Brushless maintenance-free and long-life motor
  • 12 Angle settings at every 30° from 0° to 360°
  • Orbits per Minute: 10000 - 20000 min
  • Oscillation Angle: 2 x 1.8 º
  • Pad size (triangle): 93mm x 93mm x 93mm
  • Sound Pressure Level (LpA): 79 dB(A)
  • Noise Uncertainty (K Factor): 3 dB(A)
  • Vibration Level, Sanding: ≤ 2,5 m/s²
  • Vibration Uncertainty (K Factor), Sanding: 1,5 m/s²
  • Vibration Level, Cutting With Plunge Cut Saw Blade: ≤ 2,5 m/s²
  • Vibration Uncertainty (K Factor), Cutting With Plunge Cut Saw Blade: 1.5 m/s²
  • Vibration Level, Cutting With Segmential Saw Blade: ≤ 2,5 m/s²

Contents

TM001G Oscillating Multi-Tool and Makpac Case

Footnotes

Bare Unit = Body Only No Battery or Charger Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
40V

:
-

:
-

:
-

:
Makita - 40V XGT Power Tools

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0197050006837

2 In stock Need more?

???PF_PDP_RSP_SUP???

£195.79 ( £234.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £195.79 (£234.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --