You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60cm 23.5mm Gap 40Vmax XGT Li-Ion Cordless Brushless Hedge Trimmer - Bare Unit -
UH004GZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- UH004GZ
- Order Code:
- SI19245
- Product Range
- Makita - UH004G
- Also Known As:
- GTIN UPC EAN: 0088381743662
- Technical Datasheet:
- UH004GZ Datasheet
Product Range Selector (Makita - UH004G)
See all from this product rangeProduct Overview
- Brushless motor
- Constant speed control
- Electric brake
- Electronic 3-speed selection
- Reverse switch to free the blade when it is jammed by thick branches
- IPX4 level water resistant
- Sharp edge curved blade: ideal for trimming
- Inclined tooth edge enables the blade to easily catch, firmly hold and sharply cut twigs or thin branches
- Curved teeth reduce friction resistance to suppress energy loss
- Front handle switch
- Rubberised soft grip
- Low Vibration
- Strokes per Minute: 2,000 / 3,600 / 5,000 spm
- Blade Length: 60cm
- Max Branch Diameter: 23.5mm
Contents
Hedge Trimmer & Blade Cover
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 40V
- :
- 60cm
- :
- Makita - UH004G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £216.59 (£259.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.