You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40Vmax XGT 2x 2.5Ah Li-Ion Cordless Brushless Line Trimmer Kit -
UR003GD201
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- UR003GD201
- Order Code:
- SI19242
- Also Known As:
- GTIN UPC EAN: 0088381749565
- Technical Datasheet:
- UR003GD201 Datasheet
Product Overview
- Active Feedback Sensing Technology (AFT): Shuts down the tool if the rotation speed suddenly slows down
- Automatic Torque Drive Technology: Automatically changes the cutting speed according to load condition for optimum operation
- Brushless motor
- Electric brake
- Soft start feature
- Constant speed control
- Reverse switch for easy removal of grass clippings stuck
- Electronic 3-speed (Hi/Med/Lo)
- Small protector for better view of cutting area
- Extremely low noise
- Ergonomically designed loop handle with rubberised soft grip
- IPX4 level water resistant
- Cutting Diameter: 35cm
- Spindle Size: M10 x 1.25mm Left
- No Load Speed (Lo & Hi): 3,500 rpm & 6,500 rpm
- No Load Speed (Med)5,300 rpm
Contents
Line Trimmer, 2x 40Vmax 2.5Ah Batteries, Charger, ADP10 XGT to LXT Charger Adaptor, Nylon Cutting Head, Shoulder Strap, Accessory Bag, Hex Wrench, Box Driver
Product Information
- :
- Cordless
- :
- 40V
- :
- 35cm
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £395.78 (£474.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.