You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Freesat HD Digital Satellite Receiver -
MANHATTAN SX
- Manufacturer:
- MANHATTAN MANHATTAN
- Manufacturer Part No:
- MANHATTAN SX
- Order Code:
- AP03366
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060251340138
- Technical Datasheet:
- MANHATTAN SX Datasheet
Product Overview
- Programme guide displays up to 8 days ahead with extended programme information
- Filter channels genres including Drama, Entertainment, Movies, Children's TV or even your own favourites
- Browse what's on Now & Next while watching full-screen TV
- Set reminders for programmes with one tap
- Enable the AutoTune setting and your SX will turn on automatically
- Last channel recall
- PIN protect channels
- Audio description and subtitles
- Interactive TV and digital text
- 802.11n Wi-Fi for software updates
Contents
Remote control, 2x AAA batteries, 1.2m HDMI lead, analogue AV kit and user manual
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.49 (£74.99) | ( ) |
3+ | £59.00 (£70.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.