You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T4 4K Freeview Play Smart Box -
MANHATTAN T4
- Manufacturer:
- MANHATTAN MANHATTAN
- Manufacturer Part No:
- MANHATTAN T4
- Order Code:
- AV30281
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060251342323
- Technical Datasheet:
- MANHATTAN T4 Datasheet
Product Overview
- Instant access to over 80 TV channels
- Experience programmes in stunning 4K UHD quality (on supported channels)
- On demand access to BBC iPlayer, ITVX, All4, My5, UKTV Play and more with FreeView Play
- Intuitive 7 day roll-back TV guide
- Clever Featured Picks and Smart Search functions help you find what to watch
- Innovative watchlist feature lets you keep track of your current shows
- High speed dual band WiFi connectivity
- Ergonomic learning remote control
- Connections: HDMI, Ethernet, Aerial in/loop out and optical audio
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Freeview box, AC adaptor, remote, 2x AAA batteries, HDMI cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
46 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 02/12/25
15 more will be available week commencing 02/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.50 (£69.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























