You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Studio Spring Loaded Boom Arm Microphone Kit -
AU-A04
- Manufacturer:
- MAONO MAONO
- Manufacturer Part No:
- AU-A04
- Order Code:
- MP35760
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026686002959
Product Overview
- USB plug-in condenser boom microphone kit
- Cardioid pickup pattern captures sound directly from the front side
- Excellent sound isolation reduces background noise
- Adjustable studio boom arm for easy microphone repositioning
Product Information
- :
- Cardioid
- :
- -
- :
- 0
- :
- 16kHz
- :
- 0
- :
- USB
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.45 (£43.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.