You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smiling Planet 12cm Blunt End Scissors -
472020FM
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 472020FM
- Order Code:
- OE08008
- Also Known As:
- GTIN UPC EAN: 3154144720205
Product Range Selector (Smiling Planet Series)
See all from this product rangeProduct Overview
- A reliable and safe pair of scissors
- 3D Ergonomics of the scissors have been designed for an easy and comfortable grip whatever the size of your hands
- 12cm Round tip blades are made of stainless steel
- 100% recyclable cardboard packaging for less impact on the environment
Product Information
- :
- Blunt / Sharp Tip
- :
- 12mm
- :
- -
- :
- 4.72"
- :
- -
- :
- -
- :
- Smiling Planet Series
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.