You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Marker'Peps Window Felt Tip Pens, 6 Pack Assorted -
844822
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 844822
- Order Code:
- OE08164
- Also Known As:
- GTIN UPC EAN: 3154148448228
Product Overview
- Colourful felt-tip pens that are ideally suited for glass surfaces
- Large 5mm tip for clearly defined results
- Chunky marker style ensures a solid grip
- Ink is easy to clean and wipes away without a trace
- Includes a microfibre cleaning cloth (200x200mm)
Product Information
- :
- -
- :
- Felt Tip Pen
- :
- Assorted
- :
- Bullet Tip
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.50 (£4.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.