You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Color'Peps Brush Colouring Pens, 10 Pack -
848010
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 848010
- Order Code:
- ED00608
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3154148480105
Product Overview
- Long life felt tip colouring pens
- Brush design works like a paint brush
- Ultra flexible 2.8mm tip suitable for a variety of applications
- Supplied as a pack of ten pens
- Ink is washable on most textiles with soap and water
Product Information
- :
- -
- :
- Felt Tip Pen
- :
- Assorted
- :
- Brush Tip
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.29 (£5.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.