You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jungle Fever Eraser Tipped Pencils with Finger Guide, 2 Pack -
851819
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 851819
- Order Code:
- OE08168
- Also Known As:
- GTIN UPC EAN: 3154148518198
Product Range Selector (Maped Jungle Fever Stationery)
See all from this product rangeProduct Overview
- High quality resin graphite pencils
- Finger guide helps to learn the correct tripod grip
- Stylish deep sea decoration
- Approved by over 80% of parents and recommended by teachers
- Rounded barrel with eraser tip
- Recommended for ages 3 to 7
Contents
2x Pencils and finger guide
Product Information
- :
- Maped Jungle Fever Stationery
- :
- Round Pencil
- :
- HB2
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.