You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jungle Fever Jumbo Colouring Pencils, 12 Pack Assorted -
863700
- Manufacturer:
- MAPED MAPED
- Manufacturer Part No:
- 863700
- Order Code:
- OE08169
- Also Known As:
- GTIN UPC EAN: 3154148637004
Product Range Selector (Maped Jungle Fever Stationery)
See all from this product rangeProduct Overview
- High quality resin colouring pencils
- Wide, break-resistant leads that are still easy to sharpen
- Larger pencil diameter provides an easier grip for small children
- Cute and colourful jungle animal designs
- Made with 35% recycled material
Product Information
- :
- Maped Jungle Fever Stationery
- :
- Round Pencil
- :
- -
- :
- 5mm
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.20 (£5.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.