You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FT350 Retractable Cable Reel 15m 3 Core -
401001
- Manufacturer:
- SCHILL SCHILL
- Manufacturer Part No:
- 401001
- Order Code:
- PL15668
- Product Range
- FT350 Series
- Also Known As:
- FT350.0315
- Technical Datasheet:
- 401001 Datasheet
Product Range Selector (FT350 Series)
See all from this product rangeProduct Overview
- Supplied with 15m of 3G1.5 H07RN-F cable
- Max Load: 8A Wound / 10A Unwound
- Adjustable ball stop
- Ratchet on/off facility
- Fused terminal block
- 0.8mR contact resistance
- IP40 protection
Product Information
- :
- 1
- :
- 350mm
- :
- FT350 Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £449.45 (£539.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.