You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, DPST, On-Off, 10A, 250V, I/O Marking, Panel Mount - 

1802.1108

1802.1108 - Rocker Switch, DPST, On-Off, 10A, 250V, I/O Marking, Panel Mount
1802.1108 - Rocker Switch, DPST, On-Off, 10A, 250V, I/O Marking, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARQUARDT MARQUARDT
Manufacturer Part No:
1802.1108
Order Code:
SW05360
Product Range
1800
Technical Datasheet:
1802.1108   Datasheet
See all Technical Docs

Product Range Selector (1800)

See all from this product range

Product Overview

The 1802.1108 is a double-pole single-throw (DPST) Rocker Switch with 4.8mm quick-connect terminal and ON/OFF function. The 1800 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing. The rocker actuator is made of black PA.
  • ≥3 Contact distance
  • ≤80N Plug force of the terminals
  • IP40 Protection rating

Applications

Commercial, Industrial

Product Information


:
Off-On

:
DPST

:
Non Illuminated

:
Panel Mount

:
Black

:
10A

:
1800

:
250V

:
10A

:
250V

:
-

:
-

:
19.2mm

:
22mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

33 In stock Need more?

???PF_PDP_RSP_SUP???

£1.90 ( £2.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.90 (£2.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.69 (£2.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --