You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, SPDT, (On)-Off-(On), Centre Off, 6A, 250V, Panel Mount - 

1808.6302-00

1808.6302-00 - Rocker Switch, SPDT, (On)-Off-(On), Centre Off, 6A, 250V, Panel Mount
1808.6302-00 - Rocker Switch, SPDT, (On)-Off-(On), Centre Off, 6A, 250V, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARQUARDT MARQUARDT
Manufacturer Part No:
1808.6302-00
Order Code:
SW05378
Product Range
1800
Technical Datasheet:
1808.6302-00   Datasheet
See all Technical Docs

Product Range Selector (1800)

See all from this product range

Product Overview

The 1808.6302-00 is a non-illuminated Panel-mount Rocker Switch with change-over operation with OFF position in the centre (SPDT-centre OFF) operation and Solder terminal connection. It has gold contact material, silver-plated bearing and external connection, black PA rocker and housing.
  • IP40 Protection rating
  • UL94V-2 Flammability rating
  • 100mΩ at 1A 12VDC Contact resistance
  • 100MΩ 500VDC Insulation resistance
  • 250 PTI Proof tracking
  • Excellent actuating characteristic
  • High and flexible design variety
  • 100 Million times proven switching principle
  • Snap fastening
  • 5E4 Mechanical life endurance

Applications

Industrial

Product Information


:
(On)-Off-(On)

:
SPDT

:
Non Illuminated

:
Panel Mount

:
Black

:
6A

:
1800

:
250V

:
6A

:
250V

:
-

:
-

:
19mm

:
13mm

:
-

:
Solder Lug

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£2.20 ( £2.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.20 (£2.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --