You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, Off On, DPST, I/O Markings, 250V AC, 10A - 

1858.1103-01

1858.1103-01 - Rocker Switch, Off On, DPST,  I/O Markings, 250V AC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARQUARDT MARQUARDT
Manufacturer Part No:
1858.1103-01
Order Code:
SW06664
Product Range
1858
Technical Datasheet:
1858.1103-01   Datasheet
See all Technical Docs

Product Range Selector (1858)

See all from this product range

Product Overview

The 1858.1103-01 is a double-pole single-throw (DPST) illuminated Rocker Switch with 4.8mm quick connect solder terminal and ON-OFF function. The 1858 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing. The actuator is made of transparent green PA.
  • Immediately self-extinguishing due to UL94V-0 material
  • Conformant according to EN 60065 par 14.6
  • ≥3 Contact distance
  • ≤80N Plug force of the terminals
  • IP40 Protection rating

Applications

Industrial

Product Information


:
Off-On

:
DPST

:
Non Illuminated

:
Panel Mount

:
Black

:
1858

:
10A

:
250V

:
-

:
-

:
19mm

:
13mm

:
-

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£2.62 ( £3.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.62 (£3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.12 (£2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --