You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Illuminated Rocker Switch, Off On, DPST, Green, 250V AC, 20A -
1935.3118
- Manufacturer:
- MARQUARDT MARQUARDT
- Manufacturer Part No:
- 1935.3118
- Order Code:
- SW06807
- Product Range
- 1930 Series
- Technical Datasheet:
- 1935.3118 Datasheet
Product Range Selector (1930 Series)
See all from this product rangeProduct Overview
- ≥3 Contact distance
- ≤80N Plug force of the terminals
- 3 to 8N Operating force
- IP65 Protection rating
Applications
Industrial
Product Information
- :
- On-Off
- :
- DPST-NO
- :
- Illuminated
- :
- Panel Mount
- :
- Green
- :
- 1930 Series
- :
- 20A
- :
- 250V
- :
- -
- :
- -
- :
- 30.2mm
- :
- 22mm
- :
- -
- :
- Quick Connect
Technical Documents (2)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.67 (£8.00) | ( ) |
10+ | £5.19 (£6.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.