You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Trunking, 16mm x 38mm x 3m (HxWxL), White PVCu -
MMT3WH
- Manufacturer:
- MARSHALL TUFFLEX MARSHALL TUFFLEX
- Manufacturer Part No:
- MMT3WH
- Order Code:
- CB23142
- Technical Datasheet:
- MMT3WH Datasheet
Product Range Selector (MMTxWH Series)
See all from this product rangeProduct Overview
- Easy to install and light to handle
- Self-fixing systems and punched systems available
- Punched holes compatible with Firefly fire safety clips
- Self-extinguishing and non-flame propagating PVCu
Product Information
- :
- 16mm
- :
- 38mm
- :
- 3m
- :
- White
- :
- 0.63"
- :
- PVC-U (Polyvinylchloride Unplasticised)
- :
- 1.50"
- :
- 9.84ft
- :
- MMTxWH Series
Technical Documents (1)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 30+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £4.87 (£5.84) | ( ) |
10+ | £4.57 (£5.48) | ( ) |
30+ | £4.20 (£5.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.