You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200A AC/DC Multifunction Electrical Tester with NCV and Temperature Measurement -
ET5
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- ET5
- Order Code:
- IN06947
- Technical Datasheet:
- ET5 Datasheet
Product Overview
- AC & DC measurement of voltage and current
- LED light in one fork to illuminate working area
- Power: 9V PP3 (supplied)
- Dimensions: 202x51x44mm
- Weight: 200g
Product Information
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
- :
- 4
- :
- 5000
- :
- Auto
- :
- 600V
- :
- 600V
- :
- 200A
- :
- 200A
- :
- 50Mohm
- :
- 2 Years
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £117.00 (£140.40) | ( ) |
3+ | £113.85 (£136.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.