You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FL30 Lamp Tester -
FL30
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- FL30
- Order Code:
- IN08054
- Also Known As:
- GTIN UPC EAN: 5036162186059
- Technical Datasheet:
- FL30 Datasheet
Product Overview
- Compact, lightweight with simple one button test function
- Fast testing of fitted fluorescent and neon lamps
- Speeds up lighting maintenance applications
- Provides electrical, stores and maintenance operatives with a quick and simple method of checking lamps
- Fits in tool pouches allowing the user to carry as part of their standard tool kit
- Tests the following gas filled lamps: fluorescent, low press sodium (SOX), high pressure sodium (SON), neon lamps and tubes, mercury vapour and metal Halogen
Contents
Lamp tester, carry case, telescopic antenna attachment, 9V battery and user instructions
Product Information
- :
- 3kV
- :
- LED
- :
- -10°C
- :
- 50°C
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.00 (£34.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.