You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Fuse Carrier Isolation Lock -
LOK6
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- LOK6
- Order Code:
- HE35318
- Also Known As:
- GTIN UPC EAN: 5036162186776
Product Overview
- The LOK6 uses an effective clamp system to grip the wall of the Red Spot style fuse holder base without risk of damage
- The clamp system accommodates wall thicknesses from 2mm to 5mm with ease
- Quick to install without the need for any tools
- The device is clamped adjacent to the terminal at one end of the fuse holder, rendering it safe against accidental finger access
- For added safety, the LOK6 includes an integral sliding cover which can be adjusted to reduce accidental finger access at the far end of the fuse holder base
- The construction is all insulating plastic, without any metal parts, to reduce the risk of use in live working environments
- The LOK6 can take a wide range of locking padlocks with wire shackles up to 7mm wire diameter
- The overall head height is low after installation, making it possible to close most cabinet doors if desired
- Bright yellow for easy identification
Product Information
- :
- Lockout Station
- :
- ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
- :
- Yellow
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.01 (£19.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.