You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gas Engineer Lock Out Kit -
LOKKITGAS1
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- LOKKITGAS1
- Order Code:
- HE36021
- Also Known As:
- GTIN UPC EAN: 5036162187995
- Technical Datasheet:
- LOKKITGAS1 Datasheet
Product Range Selector (Martindale - Lock Out Kits)
See all from this product rangeProduct Overview
- The full 8 piece kit includes:
- Padlock with unique key (PAD10R)
- Universal fused spur isolation lock (LOKFS1)
- Yellow pushpin MCB lock, 10mm spacing (LOK10)
- Red pushpin MCB lock, 8mm spacing (LOK11)
- Black slim line isolation lock (LOK7)
- “Equipment Locked Out Tag” which can be written on (TAG4)
- Black marker pen (LOKMP)
- Soft carry case (TC55)
Product Information
- :
- Lock Out Tag
- :
- Steel
- :
- Red
- :
- Martindale - Lock Out Kits
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.20 (£56.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.