You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Locking Off Kit For Industrial & Commercial Sites -
LOKKITPRO
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- LOKKITPRO
- Order Code:
- IN08018
- Also Known As:
- GTIN UPC EAN: 5036162187674
- Technical Datasheet:
- LOKKITPRO Datasheet
Product Overview
- Padlock with unique key
- Cartridge fuse isolation lock
- Cable lock-off
- Hasp
- Plunge locking piece
- Appliance lock out
- MCB Isolation lock kit
- Slimline grey isolation lock
- Yellow MCB lock, 10mm clip
- Red MCB lock, 6mm clip
- 5x Equipment locked out tags which can be written on
- Black marker pen
- TC68 soft carry case
Product Information
- :
- Padlock
- :
- -
- :
- Red
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.00 (£150.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.