You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Contact Dual Voltage Tester, 200-1000V -
NC3
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- NC3
- Order Code:
- IN08664
- Product Range
- NC Series
- Also Known As:
- GTIN UPC EAN: 5036162188022
- Technical Datasheet:
- NC3 Datasheet
Product Range Selector (NC Series)
See all from this product rangeProduct Overview
- Audible and visual indication
- Extended probe for easy access
- Clear tip for high visibility
- LED torch for illuminating the test area
- Power on LED pulse and low battery indication
- Supplied with 2x AAA batteries
Product Information
- :
- 200V to 1kV
- :
- LED
- :
- 0°C
- :
- 40°C
- :
- NC Series
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.50 (£27.00) | ( ) |
3+ | £21.60 (£25.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.