You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V AC/DC Voltage Indicator - 

VI-15000

VI-15000 - 1000V AC/DC Voltage Indicator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VI-15000
Order Code:
IN08019
Product Range
-
Also Known As:
GTIN UPC EAN: 5036162187216

Product Overview

Voltage indicator has a 1000V CATIV safety rating and LED indication for AC/DC voltages from 50V to 690V and above, ensuring compliance with health and safety recommendations for safe working in all BS EN61010 installation categories. It’s the simplest and most reliable way to ensure circuits have been de-energised and properly isolated prior to maintenance and modifications. Fully compliant with HSE GS38 regulations, the VI-15000 comes complete with heavy duty two layer double insulated leads with a contrasting inner sheath to easily highlight cable damage. The tester features bright LEDs to clearly identify the voltage present in five levels with thresholds of up to 690V. The indicator, which requires no batteries, will identify both AC and DC sources and show polarity. The heavy duty, double insulated cable, large finger guard and a retractable, lockable prod sheath make this the safest, most durable and reliable instrument of its type.
  • Supply powered AC/DC voltage indicator, no batteries required
  • Extended voltage range to 1000V with bright LED indication
  • Safety category CAT IV 1000V
  • GS38 and BS EN61243-3 compliant
  • Heavy duty double insulated cable with contrasting inner core

Product Information


:
50V to 1kV

:
LED

:
-10°C

:
55°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5036162187216

2 In stock Need more?

???PF_PDP_RSP_SUP???

£79.00 ( £94.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.00 (£94.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --