You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

690V Voltage Tester - 

VT12

VT12 - 690V Voltage Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VT12
Order Code:
IN06186
Product Range
-
Technical Datasheet:
VT12   Datasheet
See all Technical Docs

Product Overview

The Martindale VT12 is an excellent value Voltage & Continuity tester. Constructed in accordance with the latest safety standards and guarantees safe and reliable measurements and testing.
  • Continuity testing with optical and acoustic indication up to 200kΩ
  • Polarity indication
  • Bright LED indication & full voltage indication, even without batteries
  • Ergonomically designed and durable enough for both industrial and domestic use
  • Compatible with the Martindale PD690 proving unit
  • Voltage Range: 12V to 690V AC / DC
  • LED Resolution: +/- 12V, 24V, 50V, 120V, 230V, 400V, 690V
  • Safety: EN61243-3, IEC 61010 & CAT III 690V rated
  • Dimensions (WxHxD): 67 x 205 x 27mm
  • Weight: 130g

Product Information


:
12V, 24V, 50V, 120V, 230V, 400V, 690V

:
LED

:
-10°C

:
55°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock Need more?

???PF_PDP_RSP_SUP???

£27.90 ( £33.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.90 (£33.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --