You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deep Hole Green Chalk Marking Tool - 45mm to 100mm Depth -
MARXMAN DEEP HOLE
- Manufacturer:
- MARXMAN MARXMAN
- Manufacturer Part No:
- MARXMAN DEEP HOLE
- Order Code:
- TL21267
- Product Range
- Marxman - Chalk Marking Tools
- Also Known As:
- GTIN UPC EAN: 0700461488750
Product Range Selector (Marxman - Chalk Marking Tools)
See all from this product rangeProduct Overview
- Recommended for jobs with fixing holes exceeding depths of 45mm e.g. fence posts
- It’s special nozzle is designed to shoot the green pigment further and more accurately
- Not advised for marking distances under 45mm
- Works on all surfaces including brick, wood, metal, pebbledash, ceramic, porcelain – Marxman works on just about everything!
- No more broken pencils or dusty felt tips
- Use at an angle, even upside down
- Marks through fittings at various depths
- Accurately shows you where to drill
- 250 Sprays in every pen
- Non-permanent
Product Information
- :
- Marxman - Chalk Marking Tools
- :
- Chalk Marker
- :
- Green
- :
- Ultra Fine Tip
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.12 (£4.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.