You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Green Chalk Marking Tool - upto 45mm Depth -
MARXMAN GREEN
- Manufacturer:
- MARXMAN MARXMAN
- Manufacturer Part No:
- MARXMAN GREEN
- Order Code:
- TL19798
- Product Range
- Marxman - Chalk Marking Tools
- Also Known As:
- GTIN UPC EAN: 0700461488767
- Technical Datasheet:
- MARXMAN GREEN Datasheet
Product Range Selector (Marxman - Chalk Marking Tools)
See all from this product rangeProduct Overview
- Ideal for use on holes up to 45mm deep
- Works on all surfaces including brick, wood, metal, pebbledash, ceramic, porcelain – Marxman works on just about everything!
- No more broken pencils or dusty felt tips
- Use at an angle, even upside down
- Marks through fittings at various depths
- Accurately shows you where to drill
- 250 Sprays in every pen
- Non-permanent
Product Information
- :
- Marxman - Chalk Marking Tools
- :
- Chalk Marker
- :
- Green
- :
- Ultra Fine Tip
Technical Documents (2)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.12 (£4.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.