You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V 4A 3-Stage Battery Charger for Hillbilly Golf Trolleys - 

LC2213TOR

LC2213TOR - 12V 4A 3-Stage Battery Charger for Hillbilly Golf Trolleys
LC2213TOR - 12V 4A 3-Stage Battery Charger for Hillbilly Golf Trolleys

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARXON MARXON
Manufacturer Part No:
LC2213TOR
Order Code:
BT05435
Product Range
-
Technical Datasheet:
LC2213TOR   Datasheet
See all Technical Docs

Product Overview

12V 4A 3-Stage charger for use with Hillbilly golf trolley batteries

Contents

Hillbillly 4A Charger

Footnotes

Includes Torberry F connector.

Product Information


:
Heavy Duty

:
Lead Acid

:
12V

:
-

:
-

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£22.22 ( £26.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.22 (£26.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £21.46 (£25.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --