You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16W NiCd / NiMH Fast Charger for 5-10 Cells - 2115 Series - 

2115000041

2115000041 - 16W NiCd / NiMH Fast Charger for 5-10 Cells - 2115 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MASCOT MASCOT
Manufacturer Part No:
2115000041
Order Code:
BT03196
Product Range
2115 Series
Technical Datasheet:
2115000041   Datasheet
See all Technical Docs

Product Range Selector (2115 Series)

See all from this product range

Product Overview

A compact, fully automatic 16W universal voltage input desktop charger; suitable for fast-charging small and medium packs of Ni-Cad and Ni-MH batteries.
  • Medically approved to EN 60601 and UL 60601-1
  • Delta V full charge sensing followed by trickle charge
  • Safety timer protected (2 Hours)
  • LED indication of charge state
  • Short circuit and reverse polarity protected
  • Insulation Class 2
  • Top Off Charge Current: 110mA
  • Trickle Charge Current: 30mA

Product Information


:
Switch Mode

:
NiCd, NiMH

:
264VAC

:
-

:
-

:
-

:
2115 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£28.28 ( £33.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.28 (£33.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £27.27 (£32.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --