You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V 1A Switch Mode Charger - 2240 Series - 

2240000055

2240000055 - 12V 1A Switch Mode Charger - 2240 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MASCOT MASCOT
Manufacturer Part No:
2240000055
Order Code:
BT03017
Product Range
2240 Series
Technical Datasheet:
2240000055   Datasheet
See all Technical Docs

Product Range Selector (2240 Series)

See all from this product range

Product Overview

Small and lightweight charger featuring Mascot's 3 step charging system
  • Approved to EN 60601 for medical applications
  • Universal voltage input
  • Reverse polarity and short circuit proof
  • Supplied with 2.1mm and 2.5mm loose DC contacts
  • UL listed (UL2601-1 Medical)
  • Battery Capacity (suitability): 5-12Ah
  • Constant Voltage Timer: 4 hours ±30 mins
  • Orange LED - Constant Current Boost: 1A
  • Yellow LED - Constant Voltage Timer: 14.7V
  • Green LED - Constant Voltage Float: 13.8V

Contents

Contents: Charger and DC contacts

Product Information


:
Switch Mode

:
Lead Acid

:
264VAC

:
-

:
-

:
-

:
2240 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

66 In stock

3 more will be available week commencing 06/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£30.56 ( £36.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.56 (£36.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £29.55 (£35.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --