You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Desktop Power Supply, 12V DC, 8.33A, 100W, IEC C8 -
3820120000
- Manufacturer:
- MASCOT MASCOT
- Manufacturer Part No:
- 3820120000
- Order Code:
- PW06304
- Product Range
- 3820 Series
- Technical Datasheet:
- 3820120000 Datasheet
Product Range Selector (3820 Series)
See all from this product rangeProduct Overview
- 3820 series fixed output switch mode power supply
- Universal input voltage range from 90-264VAC
- Short circuit proof
- Exchangeable DC plugs
- ECO-design compliance: CoC Tier 2, DoE level VI, CEC, MEPS
- Medically certified, safety: EN 60601-1 ed. 3.1, EMC: EN 60601-1-2 ed. 4, UL approved
- Dimension (L×W×H) is 172.5 × 73 × 42mm
Footnotes
Product Information
- :
- Medical
- :
- 1 Output
- :
- 100W
- :
- 12VDC
- :
- 8.33A
- :
- -
- :
- -
- :
- Bare Wire Ends
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 3820 Series
- :
- Mains Plug Sold Separately
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £103.95 (£124.74) | ( ) |
5+ | £81.08 (£97.30) | ( ) |
10+ | £79.46 (£95.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.