You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Luggage Strap with Buckle, 5m x 25mm, Grey -
3112EURDAT
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 3112EURDAT
- Order Code:
- CP08702
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055788265863
- Technical Datasheet:
- 3112EURDAT Datasheet
Product Overview
- Reinforced buckle to reach a lashing capacity of 150kg
- Zamac buckle with multiple teeth for an easy and safe use
- Can secure loads up to 150kg
- Dimensions (LxW): 5m x 25mm
Product Information
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.80 (£5.76) | ( ) |
5+ | £4.53 (£5.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.