You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Thermoplastic Covered Steel Padlock, Blue -
312EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 312EURD
- Order Code:
- SR11545
- Also Known As:
- GTIN UPC EAN: 3520190092762
- Technical Datasheet:
- 312EURD Datasheet
Product Range Selector (Master Lock - Marine Padlocks)
See all from this product rangeProduct Overview
- 40mm Wide laminated steel body for superior strength
- Blue weather resistant thermoplastic shell provides outdoor protection against moisture, dirt & grime
- Hardened steel shackle for superior cut and weather resistance
- Ball-bearing locking mechanism provide extra pry resistance
- 4-Pin cylinder helps prevent picking
- Limited Lifetime Warranty
Product Information
- :
- Keyed
- :
- 40mm
- :
- 13mm
- :
- 25mm
- :
- 10mm
- :
- Steel
- :
- Master Lock - Marine Padlocks
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.27 (£13.52) | ( ) |
5+ | £10.82 (£12.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.