You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Non-Conductive Safety Lockout Padlock Green 38mm Shackle - 

406GRN

406GRN - Non-Conductive Safety Lockout Padlock Green 38mm Shackle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
406GRN
Order Code:
HE32983
Product Range
Master Lock - Non-Conductive Xenoy Padlocks
Also Known As:
GTIN UPC EAN: 0071649090530
Technical Datasheet:
406GRN   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Non-Conductive Xenoy Padlocks)

See all from this product range

Product Overview

The Master Lock No. 406GRN Dielectric Thermoplastic Safety Padlock features a 1-1/2in (38mm) wide Zenex™ Thermoplastic green body and a 1-1/2in (38mm) tall, 1/4in (6mm) diameter plastic shackle to help prevent electrocution and arc flashing and to prevent electrical current from shackle to key. All components are non-sparking and non-magnetic. Designed exclusively for Lockout/Tagout applications, the durable, lightweight material is easy to carry and padlock has key retaining cylinder to ensure the padlock is not left unlocked.
  • Lightweight, non-conductive Xenoy lock body
  • Non-conductive Xenoy shackle
  • Key retaining - ensures padlocks are not left unlocked
  • Customise on-site with permanent, write-on labels
  • Size (Body x Shackle x Clearance) 38 x 6 x 38mm

Product Information


:
Keyed

:
38mm

:
38mm

:
-

:
6mm

:
Non-Conductive Xenoy

:
Master Lock - Non-Conductive Xenoy Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0071649090530

12 In stock Need more?

???PF_PDP_RSP_SUP???

£16.19 ( £19.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.19 (£19.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.54 (£18.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --