You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lockout Cinch Sack, 17in (43.2cm) -
453L
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 453L
- Order Code:
- HE32989
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649225420
Product Overview
- Effectively locks out odd size and large electrical connectors and hoist controls
- Insert PVC tubing to block access to hoist control buttons
- Flexible & durable rip-stop nylon bag
- Temperature testing ranging from -4°C to 121°C
- Accepts up to 6 padlocks or hasps
- Size: 180mm Wide x 430mm Height
Product Information
- :
- -
- :
- -
- :
- Red
- :
- -
Technical Documents (0)
Also Known As
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.68 (£33.22) | ( ) |
5+ | £26.66 (£31.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.