You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall Mounted Light Up Combination Dial Key Safe - 

5425EURD

5425EURD - Wall Mounted Light Up Combination Dial Key Safe
5425EURD - Wall Mounted Light Up Combination Dial Key Safe
5425EURD - Wall Mounted Light Up Combination Dial Key Safe
5425EURD - Wall Mounted Light Up Combination Dial Key Safe
5425EURD - Wall Mounted Light Up Combination Dial Key Safe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5425EURD
Order Code:
SR11612
Product Range
Master Lock - Key Safes
Also Known As:
GTIN UPC EAN: 3520190943231
Technical Datasheet:
5425EURD   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Key Safes)

See all from this product range

Product Overview

The Master Lock No. 5425EURD Light Up Dial Key Lock Box Select Access® features a 72mm wide metal body for durability and accepts multiple house keys. Stop hiding your keys under the doormat or under a flower pot : Select Access® is the perfect solution to share keys. The wall mount design offers permanent installation. The large, easy to read light-up dials, combined with resettable combination functionality, provide a secure storage location for spare keys and access cards. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
  • Medium key storage compartment holds multiple house keys
  • Set-your-own combination convenience for optimal security
  • Large easy to read light-up dials for better visibility, especially in low light conditions
  • Easy to replace battery with CR2032 installed
  • Wall mount design for permanent installation (Mounting Kit included)
  • Shutter door gives better weather resistance and offers greater discretion
  • For added security, consider installing Select Access® in a discrete location
  • Exterior Dimensions (HxWxD): 12.6cm x 7.2cm x 5.2cm

Product Information


:
-

:
126mm

:
72mm

:
52mm

:
Metal

:
Master Lock - Key Safes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190943231

5 In stock Need more?

???PF_PDP_RSP_SUP???

£35.50 ( £42.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.50 (£42.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £34.50 (£41.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --