You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Nickel Plated Solid Brass Marine Padlock with 52mm Long Shackle -
640EURDLH
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 640EURDLH
- Order Code:
- SR11543
- Also Known As:
- GTIN UPC EAN: 3520190925732
- Technical Datasheet:
- 640EURDLH Datasheet
Product Range Selector (Master Lock - Marine Padlocks)
See all from this product rangeProduct Overview
- 40mm Wide nickel plated solid brass body for strength, durability and corrosion resistance
- Stainless steel shackle for maximum resistance to corrosion
- 5-Pin cylinder
- Dual locking levers provide extra pry resistance
- Limited Lifetime Warranty
Product Information
- :
- Keyed
- :
- 40mm
- :
- 19mm
- :
- 52mm
- :
- 6mm
- :
- Brass
- :
- Master Lock - Marine Padlocks
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.05 (£18.06) | ( ) |
5+ | £14.34 (£17.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.